NIDEC Copal ElectronicsSMTE3-01-ZSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button J-Lead 0.03A 24VDC 0.6VA 1.96N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.03@24VDC | |
| 0.6 | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.96 | |
| 1 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 7 | |
| 6.8 | |
| 3.5 | |
| Silver |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
