| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 4 | |
| Crimp | |
| Straight | |
| PIN | |
| 250V | |
| -55 | |
| 125 | |
| Plastic | |
| Yes | |
| 21.1 | |
| 25 | |
| 5.9 | |
| Cable Mount |
Securely make a connection between a board and socket using this SMS4P-3 discrete wire housing developed by Souriau. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 25 mm deep. SMS4P-3 is housed in black thermoplastic.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.