Skyworks SolutionsSMP1302-085LFPIN
Diode PIN Attenuator/Switch 200V 200mA 2-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Switch|Attenuator | |
| Single Dual Anode | |
| 200 | |
| 200 | |
| 0.8(Typ)@10mA | |
| 1.5@100mA | |
| 3@10mA | |
| 0.35@30V | |
| 2800 | |
| 0.7 | |
| VHF|UHF|SHF|HF | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | QFN EP |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

