Micro Commercial ComponentsSMLJ26A-TP瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 26V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 28.9 | |
| 42.1 | |
| 26 | |
| 71.2 | |
| 5 | |
| 1 | |
| 3000(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Micro Commercial Components' SMLJ26A-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. Its peak pulse power dissipation is 3000(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

