Micro Commercial ComponentsSMF6.5A-TP瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 6.5V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 17.9 | |
| 250 | |
| 10 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
This SMF6.5A-TP TVS diode from Micro Commercial Components protects against overvoltages. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. Its test current is 1 mA. Its maximum leakage current is 25 μA. Its peak pulse power dissipation is 200 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.