| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 291.3 | |
| 800 | |
| 10 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Sleep easy, never worry about surges again with this SMDJ6.0A TVS diode from Littelfuse. Its maximum leakage current is 800 μA. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. Its test current is 10 mA. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

