LittelfuseSMDJ150CA瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMDJ150CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its peak pulse power dissipation is 3000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

库存总量: 11,967 个零件

Regional Inventory: 465

    Total$0.58Price for 1

    465 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 星期
      Minimum Of :
      1
      Maximum Of:
      465
      Country Of origin:
      中国
         
      • Price: $0.5752
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 465
      • Price: $0.5752
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 11,502
      • Price: $0.6821

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.