ProTek DevicesSMDB24C-LFESD 抑制器
ESD Suppressor Diode TVS Bi-Dir 24V 48.5Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 24 | |
| 48.5 | |
| 2 | |
| 800 | |
| 155 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
This tvs SMDB24C-LF ESD protection device from ProTek Devices is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 48.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. Its capacitance value is 155 pF. It is made in a quad configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

