Micro Commercial ComponentsSMD310PL-TPRectifiers
Diode Schottky 100V 3A 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 80 | |
| 0.85 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

