| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 15VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 2.5 |
| Trip Current (A) | 5 |
| Minimum Initial Resistance (Ohm) | 0.035 |
| Maximum Post Trip Resistance (Ohm) | 0.085 |
| Typical Power Dissipation (W) | 1.5(Max) |
| Maximum Trip Time (s) | 10@8A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size (mm) | 7.98 X 5.44 X 3 |
| Product Length (mm) | 7.98(Max) |
| Product Depth (mm) | 5.44(Max) |
| Product Height (mm) | 3(Max) |
| Package/Case | 2920 |
| Mounting | Surface Mount |