Micro Commercial ComponentsSMD210PL-TPRectifiers

Diode Schottky 100V 2A 2-Pin SOD-123FL T/R

Switch from an AC voltage to a DC voltage using a Schottky diode SMD210PL-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 1680 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2519+
    Manufacturer Lead Time:
    15 星期
    Country Of origin:
    中国
    • Price: $0.0404
    1. 2500+$0.0404
    2. 5000+$0.0375

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.