VishaySMCJ8.5CA-E3/57T瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 8.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 9.44 | |
| 14.4 | |
| 8.5 | |
| 104.2 | |
| 40 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's SMCJ8.5CA-E3/57T TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 40 μA. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.44 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

