| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 12.4 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
This SMCJ75CA-E3/57T TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

