Diodes IncorporatedSMCJ6.5A-13-F瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R

Get protected with this SMCJ6.5A-13-F TVS diode manufactured from Diodes Zetex. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.