| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 58.1 | |
| 36 | |
| 3.5 | |
| 200 | |
| 25.9 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| 5000 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ36A TVS diode from Bourns. Its test current is 1 mA. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

