BournsSMCJ24A瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R

库存总量: 20,584 个零件

Regional Inventory: 8,584

    Total$73.95Price for 347

    8,584 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      347
      Maximum Of:
      8584
      Country Of origin:
      台湾
         
      • Price: $0.2131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      台湾
      • In Stock: 8,584
      • Price: $0.2131
    • (3000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2506+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      台湾
      • In Stock: 12,000
      • Price: $0.1208

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.