VishaySMCJ14CA-E3/57T瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ14CA-E3/57T TVS diode from Vishay. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.