VishaySMCJ12A-E3/57T瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Sleep easy, never worry about surges again with this SMCJ12A-E3/57T TVS diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

库存总量: 148,916 个零件

Regional Inventory: 109,816

    Total$0.20Price for 1

    109,816 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2246+
      Manufacturer Lead Time:
      9 星期
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      台湾
         
      • Price: $0.2006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2246+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      台湾
      • In Stock: 166
      • Price: $0.2006
    • (1700)

      可以明天配送

      Increment:
      1700
      Ships from:
      美国
      Date Code:
      2337+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      台湾
      • In Stock: 109,650
      • Price: $0.0541
    • (850)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      中国
      • In Stock: 39,100
      • Price: $0.125

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.