VishaySMCJ120CA-E3/57T瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


This SMCJ120CA-E3/57T TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its test current is 1 mA. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

库存总量: 9,087 个零件

Regional Inventory: 5,687

    Total$0.14Price for 1

    5,687 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2302+
      Manufacturer Lead Time:
      11 星期
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      中国
         
      • Price: $0.1433
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2302+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      中国
      • In Stock: 587
      • Price: $0.1433
    • (1700)

      可以明天配送

      Increment:
      1700
      Ships from:
      美国
      Date Code:
      2244+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      中国
      • In Stock: 5,100
      • Price: $0.0295
    • (850)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2504+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      中国
      • In Stock: 3,400
      • Price: $0.1606

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.