Micro Commercial ComponentsSMBJ5381B-TP齐纳二极管
Diode Zener Single 130V 5% 5000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 130 | |
| 5% | |
| 2500 | |
| 5000 | |
| 10 | |
| 0.5 | |
| 36.6 | |
| 190 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Check out this perfect SMBJ5381B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 36.6 mA. Its maximum power dissipation is 5000 mW. Its test current is 10 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 130 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

