Micro Commercial ComponentsSMBJ5360B-TP齐纳二极管

Diode Zener Single 25V 5% 5000mW 2-Pin SMB T/R

This SMBJ5360B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 50 mA. This device has a maximum regulator current of 190 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 星期
    • Price: $0.1395
    1. 3000+$0.1395
    2. 6000+$0.1362
    3. 9000+$0.1355
    4. 12000+$0.1346
    5. 15000+$0.1327
    6. 24000+$0.1296
    7. 30000+$0.1285
    8. 60000+$0.1280
    9. 120000+$0.1268

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.