| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 456 | |
| 658 | |
| 408 | |
| 5 | |
| 100 | |
| 0.9 | |
| 1 | |
| 1 | |
| 600(Min) | |
| -55 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

