KYOCERA AVX Components CorporationSMBJ400CA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 400V 600W 2-Pin SMB
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 447 | |
| 648 | |
| 400 | |
| 0.93 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 3.8(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

