BournsSMBJ36A瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 36V 600W 2-Pin SMB T/R

库存总量: 12,001 个零件

Regional Inventory: 1

    Total$0.09Price for 1

    1 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2124+
      Manufacturer Lead Time:
      24 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      台湾
         
      • Price: $0.0859
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2124+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      台湾
      • In Stock: 1
      • Price: $0.0859
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2437+
      Manufacturer Lead Time:
      26 星期
      Country Of origin:
      台湾
      • In Stock: 12,000
      • Price: $0.0481

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.