LittelfuseSMBJ180CA瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 180V 600W 2-Pin SMB T/R

Take the extra step in your circuitry by implementing surge protection with this SMBJ180CA TVS diode from Littelfuse. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 292 V and minimum breakdown voltage is 201 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

2,498 个零件: 可以在 4 天内配送

    Total$1.86Price for 5

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 2,498
      • Price: $0.372

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.