| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 58.1 | |
| 36 | |
| 17.2 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMB10J36A-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1000 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

