Micro Commercial ComponentsSMB10J33A-TP瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 33V 1KW 2-Pin SMB
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 18.76 | |
| 1 | |
| 1 | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

