BournsSMAJ60A瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 60V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ60A TVS diode from Bourns. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 96.8 V and minimum breakdown voltage is 66.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.

库存总量: 115,000 个零件

Regional Inventory: 5,000

    Total$379.00Price for 5000

    5,000 In stock: 可以在 2 天内配送

    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      26 星期
      • In Stock: 5,000
      • Price: $0.0758
    • (5000)

      可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      2524+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      台湾
      • In Stock: 110,000
      • Price: $0.072

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.