| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 5.8 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| 3300 | |
| 0.061 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMAJ43CA TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

