Micro Commercial ComponentsSMAJ28A-TP瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 28V 400W 2-Pin SMA T/R

This SMAJ28A-TP TVS diode from Micro Commercial Components protects against overvoltages. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.0485
    1. 5000+$0.0485
    2. 10000+$0.0475
    3. 15000+$0.0470

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.