Micro Commercial ComponentsSMAJ22A-TP瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 22V 400W 2-Pin SMA T/R

Micro Commercial Components' SMAJ22A-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. This device's maximum clamping voltage is 35.5 V and minimum breakdown voltage is 24.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    18 星期
    • Price: $0.0576
    1. 5000+$0.0576
    2. 10000+$0.0561
    3. 20000+$0.0555
    4. 25000+$0.0550
    5. 30000+$0.0535
    6. 40000+$0.0531
    7. 50000+$0.0530
    8. 100000+$0.0528

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.