| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Hex | |
| Enhancement | |
| N | |
| 6 | |
| 500 | |
| ±30 | |
| 5 | |
| 1400@10V | |
| 770@10V | |
| 4000 | |
| 65 | |
| 25 | |
| 70 | |
| 20 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 4 |
| Package Length | 31 |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

