BournsSM75057PEL电信变压器
Telecom Transformer 2(1:2) 0.5Ohm/0.8Ohm Prim. DCR 0.9Ohm/1.6Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/E1 Transformer | |
| 2(1:2) | |
| 30 | |
| 0.6/0.6 | |
| 0.5/0.8 | |
| 0.9/1.6 | |
| 2000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.8 | |
| 9.3 | |
| 5.65 |
Is your telecommunication line lacking speeds? Add this SM75057PEL telecom transformer manufactured by Bourns to juice things up. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.8 mm long, 5.65 mm tall and 9.3 mm deep. It has a turn ratio of 1:2/1:2. It also has a t1/e1 transformer. The maximum DCR on the primary side is 0.5/0.8 Ohm, while its 0.9/1.6 Ohm on the secondary side.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.