| Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Advanced Harvard | |
| C2xx | |
| C2xx | |
| Fixed-Point | |
| 16 | |
| 40 | |
| Flash | |
| 64KB | |
| 5KB | |
| Yes | |
| CAN/SPI | |
| 40 | |
| 1 | |
| 16 | |
| 10 | |
| 40 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -55 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Say goodbye to complicated DSP modules with this SM320LF2407APGEMEP digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 125 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 10 Bit. This device is based on the C2xx core architecture. Its flash program memory is 64KB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

