VishaySM15T39A-E3/9AT瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 37.1 | |
| 53.9 | |
| 33.3 | |
| 28 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's SM15T39A-E3/9AT TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

