Micro Commercial ComponentsSM15BESD 抑制器
ESD Suppressor TVS Bi-Dir 15V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 15 | |
| 17 | |
| 35@8/20us | |
| 8@8/20us | |
| 0.2 | |
| 1 | |
| 300@8/20us | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

