onsemiSM12T1GESD 抑制器

ESD Suppressor TVS Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R

Protect users and systems from electrostatic discharge with this tvs SM12T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 19 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode|single configuration. Its capacitance value is 95(Typ) pF.

Import TariffMay apply to this part

库存总量: 101,846 个零件

Regional Inventory: 93,000

    Total$108.00Price for 3000

    93,000 In stock: 可以明天配送

    • (3000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2530+
      Manufacturer Lead Time:
      41 星期
      Country Of origin:
      马来西亚
      • In Stock: 93,000
      • Price: $0.0360
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2313+
      Manufacturer Lead Time:
      0 星期
      • In Stock: 8,846
      • Price: $0.1840

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.