OhmiteSM108035005FE单侧穿孔定值电阻器
Res Thick Film 50M Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 50M | |
| 1% | |
| 20000 | |
| 2.5 | |
| Thick Film | |
| -55 | |
| 110 | |
| ±25|±50 | |
| 25 to 110 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 48.26 | |
| Not Formed | |
| Planar | |
| 52.83 | |
| 2.54 | |
| 8.64 | |
| 0.81 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

