LittelfuseSLD24U-017瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 24V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 38.9 | |
| 24 | |
| 3.5 | |
| 600 | |
| 131.1 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's SLD24U-017 TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 25 V. Its peak pulse power dissipation is 50000 W. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

