| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 3 | |
| 10 | |
| 10 to 44 | |
| 24 | |
| 44 | |
| 15 | |
| 3500 | |
| -20 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.8 mm |
| Package Length | 31.3 mm |
| PCB changed | 18 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| 18 | |
| Lead Shape | Formed |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
