| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 80 | |
| 0.75 | |
| 50 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

