KOA CorporationSL1TTE33L0F单侧表面贴装定值电阻器
Res Metal Plate 2512 0.033 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| Surface Mount |
The SL1TTE33L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 33m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal plate technology. The SL1TTE33L0F part has a j-lead termination style. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 180 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

