SamtecSL-108-T-10连接器插头及 PCB 插座
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Look no further than the socket strip SL-108-T-10 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 3.1 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SL-108-T-10 is housed in black polyester.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

