| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | SKRMABE010 |
| Automotive | No |
| PPAP | No |
| Type | Low Profile |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@12VDC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 100000 |
| Operating Force (N) | 2.55 |
| Actuator Length (mm) | 0 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.75 |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 3.3 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 4.5 |
| Body Depth (mm) | 4.5 |
| Body Height (mm) | 0.4 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 0.4 |