Micro Commercial ComponentsSK16-TP13Rectifiers
Diode Schottky 60V 1A 2-Pin HSMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 1 | |
| 30 | |
| 0.72 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | HSMB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

