LittelfuseSK065KSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1KV 950A 3-Pin(3+Tab) TO-218AC
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 50 | |
| 950 | |
| 80 | |
| 1000(Min) | |
| 1.8 | |
| 1000(Min) | |
| 41 | |
| 0.03 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) |
| Package Width | 4.78(Max) |
| Package Length | 16(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-218AC |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

