LittelfuseSK035KTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1KV 500A 3-Pin(3+Tab) TO-218 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 150 | |
| 1.5 | |
| 40 | |
| 500 | |
| 50 | |
| 1000 | |
| 1.8@70A | |
| 1000 | |
| 22 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-218 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

