LittelfuseSJ4020R2TPSilicon Controlled Rectifiers - SCRs
SCR 400V 20A(RMS) 300A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 125 | |
| 1.5 | |
| 10 | |
| 300 | |
| 35 | |
| 400 | |
| 1.6@40A | |
| 400 | |
| 12.8 | |
| 20 | |
| 0.01 | |
| 0.6 | |
| 374 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Non-Isolated |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

