LittelfuseSJ4020NRPSilicon Controlled Rectifiers - SCRs
SCR 400V 20A(RMS) 300A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 800(Min) | |
| 125 | |
| 1.5 | |
| 35 | |
| 300 | |
| 75 | |
| 400 | |
| 1.6@40A | |
| 400 | |
| 12.8 | |
| 20 | |
| 0.01 | |
| 0.6 | |
| 374 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

