SiTimeSIT8918BA-13-33S-2.457600EMEMS 振荡器
Oscillator MEMS 2.4576MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Programmable Clock Oscillator | |
| 2.4576 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.5 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
